

C5750X7T2J474K250KE | |
|---|---|
DigiKey Part Number | 445-8876-2-ND - Tape & Reel (TR) 445-8876-1-ND - Cut Tape (CT) 445-8876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7T2J474K250KE |
Description | CAP CER 0.47UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7T2J474K250KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.93000 | $5.93 |
| 10 | $4.20500 | $42.05 |
| 50 | $3.51940 | $175.97 |
| 100 | $3.30770 | $330.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.86518 | $1,432.59 |
| 1,000 | $2.75740 | $2,757.40 |
| 1,500 | $2.70339 | $4,055.09 |
| 2,500 | $2.64351 | $6,608.77 |
| 3,500 | $2.60850 | $9,129.75 |
| 5,000 | $2.57483 | $12,874.15 |
| Unit Price without GST: | $5.93000 |
|---|---|
| Unit Price with GST: | $6.52300 |

