
CGA3E3X7S2A104M080AE | |
|---|---|
DigiKey Part Number | 445-173683-2-ND - Tape & Reel (TR) 445-173683-1-ND - Cut Tape (CT) 445-173683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7S2A104M080AE |
Description | CAP CER 0.1UF 100V X7S 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7S2A104M080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.27500 | $2.75 |
| 50 | $0.20040 | $10.02 |
| 100 | $0.17750 | $17.75 |
| 500 | $0.13902 | $69.51 |
| 1,000 | $0.12717 | $127.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10629 | $425.16 |
| 8,000 | $0.09988 | $799.04 |
| 12,000 | $0.09667 | $1,160.04 |
| 20,000 | $0.09312 | $1,862.40 |
| 28,000 | $0.09104 | $2,549.12 |
| 40,000 | $0.08904 | $3,561.60 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

