

C3216C0G2E332K085AA | |
|---|---|
DigiKey Part Number | 445-14617-2-ND - Tape & Reel (TR) 445-14617-1-ND - Cut Tape (CT) 445-14617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2E332K085AA |
Description | CAP CER 3300PF 250V C0G 1206 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2E332K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22000 | $2.20 |
| 50 | $0.15820 | $7.91 |
| 100 | $0.13950 | $13.95 |
| 500 | $0.10786 | $53.93 |
| 1,000 | $0.09813 | $98.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08118 | $324.72 |
| 8,000 | $0.07593 | $607.44 |
| 12,000 | $0.07330 | $879.60 |
| 20,000 | $0.07038 | $1,407.60 |
| 28,000 | $0.06868 | $1,923.04 |
| 40,000 | $0.06704 | $2,681.60 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

