
C2012X8R1C105K125AE | |
|---|---|
DigiKey Part Number | 445-173676-2-ND - Tape & Reel (TR) 445-173676-1-ND - Cut Tape (CT) 445-173676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R1C105K125AE |
Description | CAP CER 1UF 16V X8R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1C105K125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.41900 | $4.19 |
| 50 | $0.31220 | $15.61 |
| 100 | $0.27940 | $27.94 |
| 500 | $0.22404 | $112.02 |
| 1,000 | $0.20696 | $206.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18739 | $374.78 |
| 4,000 | $0.17615 | $704.60 |
| 6,000 | $0.17052 | $1,023.12 |
| 10,000 | $0.16429 | $1,642.90 |
| 14,000 | $0.16064 | $2,248.96 |
| 20,000 | $0.15714 | $3,142.80 |
| Unit Price without GST: | $0.70000 |
|---|---|
| Unit Price with GST: | $0.77000 |

