C2012X5R1E155K125AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK Corporation
In Stock: 9,106
Unit Price: $0.38000
Datasheet

Upgrade


TDK Corporation
In Stock: 3,996
Unit Price: $0.79000
Datasheet

Upgrade


TDK Corporation
In Stock: 162
Unit Price: $0.74000
Datasheet

Upgrade


TDK Corporation
In Stock: 43,096
Unit Price: $0.39000
Datasheet

Upgrade


TDK Corporation
In Stock: 65,473
Unit Price: $0.91000
Datasheet

Upgrade


TDK Corporation
In Stock: 119
Unit Price: $0.74000
Datasheet

Similar


TDK Corporation
In Stock: 1,294
Unit Price: $0.74000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

C2012X5R1E155K125AA

DigiKey Part Number
445-7627-2-ND - Tape & Reel (TR)
445-7627-1-ND - Cut Tape (CT)
445-7627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1E155K125AA
Description
CAP CER 1.5UF 25V X5R 0805
Customer Reference
Detailed Description
1.5 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1E155K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.23100$2.31
50$0.16620$8.31
100$0.14670$14.67
500$0.11360$56.80
1,000$0.09914$99.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.07134$142.68
4,000$0.06892$275.68
6,000$0.06606$396.36
10,000$0.06317$631.70
14,000$0.06293$881.02
20,000$0.06268$1,253.60
24,000$0.06257$1,501.68
48,000$0.06216$2,983.68
50,000$0.06214$3,107.00
Manufacturers Standard Package
Unit Price without GST:$0.39000
Unit Price with GST:$0.42900