

C1608X8R1H104M080AB | |
|---|---|
DigiKey Part Number | 445-14268-2-ND - Tape & Reel (TR) 445-14268-1-ND - Cut Tape (CT) 445-14268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1H104M080AB |
Description | CAP CER 0.1UF 50V X8R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1H104M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.16700 | $1.67 |
| 50 | $0.11920 | $5.96 |
| 100 | $0.10440 | $10.44 |
| 500 | $0.07952 | $39.76 |
| 1,000 | $0.07188 | $71.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05870 | $234.80 |
| 8,000 | $0.05458 | $436.64 |
| 12,000 | $0.05251 | $630.12 |
| 20,000 | $0.05022 | $1,004.40 |
| 28,000 | $0.04889 | $1,368.92 |
| 40,000 | $0.04760 | $1,904.00 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.31900 |

