
C1608X7R1H104K080DA | |
|---|---|
DigiKey Part Number | 445-C1608X7R1H104K080DATR-ND - Tape & Reel (TR) 445-C1608X7R1H104K080DACT-ND - Cut Tape (CT) 445-C1608X7R1H104K080DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H104K080DA |
Description | CAP CER 0.1UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H104K080DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08400 | $0.84 |
| 50 | $0.05800 | $2.90 |
| 100 | $0.04990 | $4.99 |
| 500 | $0.03660 | $18.30 |
| 1,000 | $0.03253 | $32.53 |
| 2,500 | $0.02822 | $70.55 |
| 5,000 | $0.02564 | $128.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02285 | $228.50 |
| 20,000 | $0.02115 | $423.00 |
| 30,000 | $0.02030 | $609.00 |
| 50,000 | $0.01936 | $968.00 |
| 70,000 | $0.01882 | $1,317.40 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

