
C1608X7S1C225K080AE | |
|---|---|
DigiKey Part Number | 445-C1608X7S1C225K080AETR-ND - Tape & Reel (TR) 445-C1608X7S1C225K080AECT-ND - Cut Tape (CT) 445-C1608X7S1C225K080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S1C225K080AE |
Description | MLCC,0603,X7S,16V,2.2UF,10%,0.8M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S1C225K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.27700 | $2.77 |
| 50 | $0.20180 | $10.09 |
| 100 | $0.17880 | $17.88 |
| 500 | $0.14018 | $70.09 |
| 1,000 | $0.12826 | $128.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10723 | $428.92 |
| 8,000 | $0.10078 | $806.24 |
| 12,000 | $0.09755 | $1,170.60 |
| 20,000 | $0.09397 | $1,879.40 |
| 28,000 | $0.09188 | $2,572.64 |
| 40,000 | $0.08987 | $3,594.80 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

