2200 pF ±10% 100V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 100V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R2A222K080AA

DigiKey Part Number
445-14181-2-ND - Tape & Reel (TR)
445-14181-1-ND - Cut Tape (CT)
445-14181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R2A222K080AA
Description
CAP CER 2200PF 100V X5R 0603
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R2A222K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,200
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.08900$0.89
50$0.06080$3.04
100$0.05260$5.26
500$0.03866$19.33
1,000$0.03438$34.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02718$108.72
8,000$0.02487$198.96
12,000$0.02372$284.64
20,000$0.02245$449.00
28,000$0.02170$607.60
40,000$0.02098$839.20
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600