C1608X5R1A224M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 94,866
Unit Price: $0.15000
Datasheet

Upgrade


TDK
In Stock: 73
Unit Price: $0.15000
Datasheet

Upgrade


TDK
In Stock: 40,854
Unit Price: $0.25000
Datasheet

Upgrade


TDK
In Stock: 3,965
Unit Price: $0.25000
Datasheet

Upgrade


TDK
In Stock: 12,248
Unit Price: $0.25000
Datasheet

Upgrade


TDK
In Stock: 2,495
Unit Price: $0.25000
Datasheet

Upgrade


TDK
In Stock: 42,173
Unit Price: $0.16000
Datasheet

Upgrade


TDK
In Stock: 398
Unit Price: $0.15000
Datasheet

Upgrade


TDK
In Stock: 195,063
Unit Price: $0.16000
Datasheet

Upgrade


TDK
In Stock: 1,100
Unit Price: $0.15000
Datasheet

Upgrade


TDK
In Stock: 48,980
Unit Price: $0.25000
Datasheet

Upgrade


TDK
In Stock: 11,384
Unit Price: $0.25000
Datasheet

Upgrade


TDK
In Stock: 10,967
Unit Price: $0.25000
Datasheet

Upgrade


TDK
In Stock: 6,430
Unit Price: $0.38000
Datasheet
0.22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R1A224M

DigiKey Part Number
445-5159-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608X5R1A224M
Description
CAP CER 0.22UF 10V X5R 0603
Customer Reference
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1A224M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes