

C1608CH2A090D080AA | |
|---|---|
DigiKey Part Number | 445-11115-2-ND - Tape & Reel (TR) 445-11115-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2A090D080AA |
Description | CAP CER 9PF 100V CH 0603 |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 100V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2A090D080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.09900 | $0.99 |
| 100 | $0.06290 | $6.29 |
| 1,000 | $0.04337 | $43.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03598 | $143.92 |
| Unit Price without GST: | $0.17000 |
|---|---|
| Unit Price with GST: | $0.18700 |

