430264-502 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Tark Thermal Solutions
In Stock: 4
Unit Price: $53.61000
Datasheet
TEC (Thermoelectric Cooler) 4.1W @ 25°C 2 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 4.1W @ 25°C 2 A 80°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

430264-502

DigiKey Part Number
926-1461-ND
Manufacturer
Manufacturer Product Number
430264-502
Description
PELTIR OT20,30,F2A,0610,GG,W2.25
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 4.1W @ 25°C 2 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 12.30mm L x 6.20mm W
Qmax @ Th
4.1W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
2.06mm
Number of Stages
1
Current - Max
2 A
Voltage - Max
3.4 V
Resistance
1.57 Ohms
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes