



430236-500 | |
|---|---|
DigiKey Part Number | 430236-500-ND |
Manufacturer | |
Manufacturer Product Number | 430236-500 |
Description | CP2-127-10-L2-W4.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 79.8W @ 25°C 9.3 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 62.00mm L x 62.00mm W | |
Qmax @ Th | 79.8W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 5.59mm | |
Number of Stages | 1 | |
Current - Max | 9.3 A | |
Voltage - Max | 14.5 V | |
Resistance | 1.44 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Lapped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $96.09042 | $2,306.17 |
| Unit Price without GST: | $96.09042 |
|---|---|
| Unit Price with GST: | $105.69946 |

