387001748 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 0
Unit Price: $43.51000
Datasheet
TEC (Thermoelectric Cooler)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler)
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387001748

DigiKey Part Number
1487-1049-ND
Manufacturer
Manufacturer Product Number
387001748
Description
ET2.6,6,F1,1225,TA,RT,W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 25.00mm L x 12.50mm W
Qmax @ Th
-
Delta Tmax @ Th
-
Height
3.20mm
Number of Stages
1
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes