
TMYB93BNL | |
|---|---|
DigiKey Part Number | 931-TMYB93BNLTR-ND - Tape & Reel (TR) 931-TMYB93BNLCT-ND - Cut Tape (CT) 931-TMYB93BNLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMYB93BNL |
Description | LAN TRANSFORMER, 1G BASE-T, 40 P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.125" L x 0.492" W (28.58mm x 12.50mm) | |
Height - Seated (Max) | 0.230" (5.85mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.51000 | $12.51 |
| 10 | $11.28400 | $112.84 |
| 25 | $10.82560 | $270.64 |
| 50 | $10.48960 | $524.48 |
| 100 | $10.16220 | $1,016.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $9.53355 | $3,813.42 |
| 800 | $9.23228 | $7,385.82 |
| 1,200 | $9.06000 | $10,872.00 |
| Unit Price without GST: | $12.51000 |
|---|---|
| Unit Price with GST: | $13.76100 |

