TMJ20737-8BBNL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMJ20737-8BBNL

DigiKey Part Number
931-TMJ20737-8BBNLTR-ND - Tape & Reel (TR)
931-TMJ20737-8BBNLCT-ND - Cut Tape (CT)
931-TMJ20737-8BBNLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMJ20737-8BBNL
Description
CONN JACK 1PORT SURFACE MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.530" (13.45mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
15.0µin (0.38µm)
Shield Material
Stainless Steel
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.86000$9.86
10$8.38000$83.80
25$7.85400$196.35
50$7.47880$373.94
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
110$7.07409$778.15
220$6.73645$1,482.02
330$6.54658$2,160.37
550$6.31495$3,473.22
770$6.16690$4,748.51
1,100$6.01380$6,615.18
2,750$5.63778$15,503.90
Manufacturers Standard Package
Unit Price without GST:$9.86000
Unit Price with GST:$10.84600