


CGGBP.35.3.A.02 | |
|---|---|
DigiKey Part Number | 931-1407-ND |
Manufacturer | |
Manufacturer Product Number | CGGBP.35.3.A.02 |
Description | RF ANT 1.575/1.602GHZ CER PATCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GPS Ceramic Patch Pin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CGGBP.35.3.A.02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.575GHz ~ 1.602GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 4dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | Beidou, GLONASS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.94000 | $12.94 |
| 10 | $10.03600 | $100.36 |
| 25 | $9.31080 | $232.77 |
| 100 | $8.51330 | $851.33 |
| 300 | $8.06853 | $2,420.56 |
| 500 | $7.90404 | $3,952.02 |
| 1,000 | $7.71548 | $7,715.48 |
| Unit Price without GST: | $12.94000 |
|---|---|
| Unit Price with GST: | $14.23400 |

