New at DigiKey
Cable Assembly Coaxial I-PEX MHF4L to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB.01076

DigiKey Part Number
931-CAB.01076-ND
Manufacturer
Manufacturer Product Number
CAB.01076
Description
I-PEX MHF4L(HSC COMP) TO 200MM 1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Taoglas Limited
2nd Connector
SMA Jack
Packaging
Bag
2nd Contact Gender
Female
Part Status
Active
2nd Connector Mounting Type
Panel Mount
Style
I-PEX MHF4L to SMA
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
1st Connector
I-PEX MHF4L Plug, Right Angle
Length
7.874" (200.00mm)
1st Contact Gender
Female
Cable Type
1.13mm OD Coaxial Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 796
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$6.81000$6.81
10$5.78300$57.83
25$5.42080$135.52
50$5.16220$258.11
100$4.91570$491.57
250$4.60788$1,151.97
500$4.38804$2,194.02
1,000$4.17872$4,178.72
3,000$3.86740$11,602.20
Manufacturers Standard Package
Unit Price without GST:$6.81000
Unit Price with GST:$7.49100