Direct



PL10-16-130B | |
|---|---|
DigiKey Part Number | MT3115-ND |
Manufacturer | |
Manufacturer Product Number | PL10-16-130B |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 1.25A, Series 620mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 1.25A, Series 620mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.60mm L x 39.70mm W | |
Height - Seated (Max) | 36.20mm | |
Voltage - Isolation | 3500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.20000 | $17.20 |
| 10 | $15.51800 | $155.18 |
| 40 | $14.56825 | $582.73 |
| 80 | $14.11188 | $1,128.95 |
| 120 | $13.85092 | $1,662.11 |
| 280 | $13.31882 | $3,729.27 |
| 520 | $12.94167 | $6,729.67 |
| 1,000 | $12.55366 | $12,553.66 |
| Unit Price without GST: | $17.20000 |
|---|---|
| Unit Price with GST: | $18.92000 |



