


UMK105CH121JVHF | |
|---|---|
DigiKey Part Number | 587-5069-2-ND - Tape & Reel (TR) 587-5069-1-ND - Cut Tape (CT) 587-5069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CH121JVHF |
Description | CAP CER 120PF 50V CH 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CH121JVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | - | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05300 | $0.53 |
| 50 | $0.03540 | $1.77 |
| 100 | $0.03030 | $3.03 |
| 500 | $0.02162 | $10.81 |
| 1,000 | $0.01899 | $18.99 |
| 2,500 | $0.01622 | $40.55 |
| 5,000 | $0.01455 | $72.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01318 | $131.80 |
| 20,000 | $0.01206 | $241.20 |
| 30,000 | $0.01149 | $344.70 |
| 50,000 | $0.01087 | $543.50 |
| 70,000 | $0.01051 | $735.70 |
| 100,000 | $0.01016 | $1,016.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

