


UMK105CH102JVHF | |
|---|---|
DigiKey Part Number | 587-5067-2-ND - Tape & Reel (TR) 587-5067-1-ND - Cut Tape (CT) 587-5067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CH102JVHF |
Description | CAP CER 1000PF 50V CH 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CH102JVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | - | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07800 | $0.78 |
| 50 | $0.05400 | $2.70 |
| 100 | $0.04650 | $4.65 |
| 500 | $0.03402 | $17.01 |
| 1,000 | $0.03017 | $30.17 |
| 2,500 | $0.02612 | $65.30 |
| 5,000 | $0.02368 | $118.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02168 | $216.80 |
| 20,000 | $0.02003 | $400.60 |
| 30,000 | $0.01921 | $576.30 |
| 50,000 | $0.01829 | $914.50 |
| 70,000 | $0.01776 | $1,243.20 |
| 100,000 | $0.01725 | $1,725.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

