


UMK105BJ104MV-F | |
|---|---|
DigiKey Part Number | 587-UMK105BJ104MV-FTR-ND - Tape & Reel (TR) 587-UMK105BJ104MV-FCT-ND - Cut Tape (CT) 587-UMK105BJ104MV-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105BJ104MV-F |
Description | CAP CER 0.1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105BJ104MV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08000 | $0.80 |
| 50 | $0.05520 | $2.76 |
| 100 | $0.04760 | $4.76 |
| 500 | $0.03482 | $17.41 |
| 1,000 | $0.03088 | $30.88 |
| 2,500 | $0.02675 | $66.88 |
| 5,000 | $0.02427 | $121.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02222 | $222.20 |
| 20,000 | $0.02055 | $411.00 |
| 30,000 | $0.01971 | $591.30 |
| 50,000 | $0.01878 | $939.00 |
| 70,000 | $0.01823 | $1,276.10 |
| 100,000 | $0.01771 | $1,771.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

