


UMK063CG3R2CTHF | |
|---|---|
DigiKey Part Number | 587-5323-2-ND - Tape & Reel (TR) 587-5323-1-ND - Cut Tape (CT) 587-5323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG3R2CTHF |
Description | CAP CER 3.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG3R2CTHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04300 | $0.43 |
| 50 | $0.02840 | $1.42 |
| 100 | $0.02420 | $2.42 |
| 500 | $0.01708 | $8.54 |
| 1,000 | $0.01492 | $14.92 |
| 2,500 | $0.01265 | $31.62 |
| 5,000 | $0.01129 | $56.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00961 | $144.15 |
| 30,000 | $0.00879 | $263.70 |
| 45,000 | $0.00838 | $377.10 |
| 75,000 | $0.00793 | $594.75 |
| 105,000 | $0.00766 | $804.30 |
| 150,000 | $0.00741 | $1,111.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

