


UMF316B7103KFHT | |
|---|---|
DigiKey Part Number | 587-6509-2-ND - Tape & Reel (TR) 587-6509-1-ND - Cut Tape (CT) 587-6509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF316B7103KFHT |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF316B7103KFHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.35400 | $3.54 |
| 50 | $0.26200 | $13.10 |
| 100 | $0.23350 | $23.35 |
| 500 | $0.18546 | $92.73 |
| 1,000 | $0.17060 | $170.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15228 | $456.84 |
| 6,000 | $0.14332 | $859.92 |
| 9,000 | $0.13883 | $1,249.47 |
| 15,000 | $0.13386 | $2,007.90 |
| 21,000 | $0.13095 | $2,749.95 |
| 30,000 | $0.12815 | $3,844.50 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.64900 |

