33 µH Wirewound Inductor 300 mA 410mOhm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBC3225T330MR

DigiKey Part Number
587-LBC3225T330MRTR-ND - Tape & Reel (TR)
587-LBC3225T330MRCT-ND - Cut Tape (CT)
587-LBC3225T330MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBC3225T330MR
Description
FIXED IND 33UH 300MA 410 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 µH Wirewound Inductor 300 mA 410mOhm 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LBC3225T330MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
DC Resistance (DCR)
410mOhm
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,724
Check for Additional Incoming Stock
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.10361$103.61
2,000$0.09769$195.38
3,000$0.09438$283.14
5,000$0.09037$451.85
7,000$0.08783$614.81
10,000$0.08522$852.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.15400$1.54
100$0.12600$12.60
Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.14800$1.48
100$0.12110$12.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$0.18000
Unit Price with GST:$0.19800