1.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
TAIYO YUDEN MLCCs

TMK021CG1R6BK5W

DigiKey Part Number
587-4760-2-ND - Tape & Reel (TR)
587-4760-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK021CG1R6BK5W
Description
CAP CER 1.6PF 25V C0G/NP0 008004
Customer Reference
Detailed Description
1.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
008004 (0201 Metric)
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Height - Seated (Max)
-
Thickness (Max)
0.006" (0.14mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.71000$0.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18812$940.60
Manufacturers Standard Package
Unit Price without GST:$0.71000
Unit Price with GST:$0.78100