


TMF212B7104MGHT | |
|---|---|
DigiKey Part Number | 587-TMF212B7104MGHTTR-ND - Tape & Reel (TR) 587-TMF212B7104MGHTCT-ND - Cut Tape (CT) 587-TMF212B7104MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF212B7104MGHT |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF212B7104MGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.17900 | $1.79 |
| 50 | $0.12820 | $6.41 |
| 100 | $0.11230 | $11.23 |
| 500 | $0.08590 | $42.95 |
| 1,000 | $0.07776 | $77.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06774 | $203.22 |
| 6,000 | $0.06285 | $377.10 |
| 9,000 | $0.06039 | $543.51 |
| 15,000 | $0.05768 | $865.20 |
| 21,000 | $0.05609 | $1,177.89 |
| 30,000 | $0.05456 | $1,636.80 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

