


SMK316B7332KF-T | |
|---|---|
DigiKey Part Number | 587-SMK316B7332KF-TTR-ND - Tape & Reel (TR) 587-SMK316B7332KF-TCT-ND - Cut Tape (CT) 587-SMK316B7332KF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK316B7332KF-T |
Description | CAP CER 3300PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMK316B7332KF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.27500 | $2.75 |
| 50 | $0.20020 | $10.01 |
| 100 | $0.17750 | $17.75 |
| 500 | $0.13894 | $69.47 |
| 1,000 | $0.12705 | $127.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11239 | $337.17 |
| 6,000 | $0.10523 | $631.38 |
| 9,000 | $0.10164 | $914.76 |
| 15,000 | $0.09766 | $1,464.90 |
| 21,000 | $0.09533 | $2,001.93 |
| 30,000 | $0.09310 | $2,793.00 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

