RSHV1680M1GDE7002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.70782

Parametric Equivalent


Nichicon
In Stock: 1
Unit Price: $1.65000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.29264
Datasheet
68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSHV1680M1GDE7002

DigiKey Part Number
587-RSHV1680M1GDE7002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSHV1680M1GDE7002
Description
CAP ALUM HYBRID 68UF 20% 35V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 10000 Hrs @ 105°C
EDA/CAD Models
RSHV1680M1GDE7002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hybrid
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.70782$707.82
Manufacturers Standard Package
Unit Price without GST:$0.70782
Unit Price with GST:$0.77860