0.47 µF ±20% 250V Ceramic Capacitor X5R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 250V Ceramic Capacitor X5R 1812 (4532 Metric)
TAIYO YUDEN MLCCs

QMK432BJ474MM-T

DigiKey Part Number
QMK432BJ474MM-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QMK432BJ474MM-T
Description
CAP CER 0.47UF 250V X5R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 250V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMK432BJ474MM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.60518$302.59
Manufacturers Standard Package
Unit Price without GST:$0.60518
Unit Price with GST:$0.66570