


QMK325BJ104KN-T | |
|---|---|
DigiKey Part Number | 587-5215-2-ND - Tape & Reel (TR) 587-5215-1-ND - Cut Tape (CT) 587-5215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK325BJ104KN-T |
Description | CAP CER 0.1UF 250V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK325BJ104KN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.39000 | $3.90 |
| 50 | $0.28920 | $14.46 |
| 100 | $0.25830 | $25.83 |
| 500 | $0.20634 | $103.17 |
| 1,000 | $0.19027 | $190.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17707 | $354.14 |
| 4,000 | $0.16621 | $664.84 |
| 6,000 | $0.16077 | $964.62 |
| 10,000 | $0.15475 | $1,547.50 |
| 14,000 | $0.15122 | $2,117.08 |
| 20,000 | $0.14783 | $2,956.60 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.70400 |

