0.1 µF ±10% 250V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 250V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

QMK325BJ104KN-T

DigiKey Part Number
587-5215-2-ND - Tape & Reel (TR)
587-5215-1-ND - Cut Tape (CT)
587-5215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QMK325BJ104KN-T
Description
CAP CER 0.1UF 250V X5R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMK325BJ104KN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,242
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.40500$4.05
50$0.30060$15.03
100$0.26880$26.88
500$0.21508$107.54
1,000$0.19851$198.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.18489$369.78
4,000$0.17367$694.68
6,000$0.16805$1,008.30
10,000$0.16183$1,618.30
14,000$0.15819$2,214.66
20,000$0.15470$3,094.00
Manufacturers Standard Package
Unit Price without GST:$0.67000
Unit Price with GST:$0.73700