


QMJ212BB7472KGHT | |
|---|---|
DigiKey Part Number | 587-4245-2-ND - Tape & Reel (TR) 587-4245-1-ND - Cut Tape (CT) 587-4245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMJ212BB7472KGHT |
Description | CAP CER 4700PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | QMJ212BB7472KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.27500 | $2.75 |
| 50 | $0.20060 | $10.03 |
| 100 | $0.17780 | $17.78 |
| 500 | $0.13932 | $69.66 |
| 1,000 | $0.12744 | $127.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11768 | $235.36 |
| 4,000 | $0.10965 | $438.60 |
| 6,000 | $0.10563 | $633.78 |
| 10,000 | $0.10118 | $1,011.80 |
| 14,000 | $0.09858 | $1,380.12 |
| 20,000 | $0.09608 | $1,921.60 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

