
NS12565T220MNV | |
|---|---|
DigiKey Part Number | 587-NS12565T220MNVTR-ND - Tape & Reel (TR) 587-NS12565T220MNVCT-ND - Cut Tape (CT) 587-NS12565T220MNVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12565T220MNV |
Description | FIXED IND 22UH 3.91A 37.2 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.91 A 37.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS12565T220MNV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.15000 | $2.15 |
| 10 | $1.77300 | $17.73 |
| 25 | $1.64120 | $41.03 |
| 50 | $1.54720 | $77.36 |
| 100 | $1.45860 | $145.86 |
| 250 | $1.34948 | $337.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.27248 | $636.24 |
| 1,000 | $1.19993 | $1,199.93 |
| 1,500 | $1.15949 | $1,739.23 |
| 2,500 | $1.11050 | $2,776.25 |
| 3,500 | $1.07941 | $3,777.93 |
| 5,000 | $1.04742 | $5,237.10 |
| Unit Price without GST: | $2.15000 |
|---|---|
| Unit Price with GST: | $2.36500 |

