
NS12555T220MNV | |
|---|---|
DigiKey Part Number | 587-NS12555T220MNVTR-ND - Tape & Reel (TR) 587-NS12555T220MNVCT-ND - Cut Tape (CT) 587-NS12555T220MNVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12555T220MNV |
Description | FIXED IND 22UH 3.81A 35.64 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.81 A 35.64mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS12555T220MNV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35.64mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.15000 | $2.15 |
| 10 | $1.77300 | $17.73 |
| 25 | $1.64080 | $41.02 |
| 50 | $1.54660 | $77.33 |
| 100 | $1.45820 | $145.82 |
| 250 | $1.34900 | $337.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.27204 | $636.02 |
| 1,000 | $1.19954 | $1,199.54 |
| 1,500 | $1.15910 | $1,738.65 |
| 2,500 | $1.11014 | $2,775.35 |
| 3,500 | $1.07905 | $3,776.68 |
| 5,000 | $1.04708 | $5,235.40 |
| Unit Price without GST: | $2.15000 |
|---|---|
| Unit Price with GST: | $2.36500 |

