
NRS6028T101MMGJV | |
|---|---|
DigiKey Part Number | 587-3635-2-ND - Tape & Reel (TR) 587-3635-1-ND - Cut Tape (CT) 587-3635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6028T101MMGJV |
Description | FIXED IND 100UH 660MA 780 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Drum Core, Wirewound Inductor 660 mA 780mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6028T101MMGJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 780mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.36900 | $3.69 |
| 25 | $0.34200 | $8.55 |
| 50 | $0.32260 | $16.13 |
| 100 | $0.30410 | $30.41 |
| 250 | $0.28132 | $70.33 |
| 500 | $0.26520 | $132.60 |
| 1,000 | $0.25004 | $250.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.23575 | $471.50 |
| 4,000 | $0.22230 | $889.20 |
| 6,000 | $0.21479 | $1,288.74 |
| 10,000 | $0.20571 | $2,057.10 |
| 14,000 | $0.19994 | $2,799.16 |
| 20,000 | $0.19400 | $3,880.00 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

