
NRS5020T470MMGJV | |
|---|---|
DigiKey Part Number | 587-NRS5020T470MMGJVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRS5020T470MMGJV |
Description | FIXED IND 47UH 560MA 522 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Drum Core, Wirewound Inductor 560 mA 522mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 630mA | |
DC Resistance (DCR) | 522mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.24009 | $192.07 |
| Unit Price without GST: | $0.24009 |
|---|---|
| Unit Price with GST: | $0.26410 |

