15 µH Drum Core, Wirewound Inductor 3.2 A 45.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR10050T150M

DigiKey Part Number
587-5929-2-ND - Tape & Reel (TR)
587-5929-1-ND - Cut Tape (CT)
587-5929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR10050T150M
Description
FIXED IND 15UH 3.2A 45.5 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 µH Drum Core, Wirewound Inductor 3.2 A 45.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR10050T150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
DC Resistance (DCR)
45.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.386" W (10.00mm x 9.80mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.87700$8.77
100$0.72070$72.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.62868$314.34
1,000$0.59279$592.79
1,500$0.57276$859.14
2,500$0.54852$1,371.30
3,500$0.53313$1,865.95
5,000$0.51730$2,586.50
Manufacturers Standard Package
Unit Price without GST:$1.06000
Unit Price with GST:$1.16600