
MSAYL168SSD153KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAYL168SSD153KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSAYL168SSD153KTNA01 |
Description | CAP CER 0.015UF 10V 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 10V Ceramic Capacitor 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAYL168SSD153KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10897 | $435.88 |
| Unit Price without GST: | $0.10897 |
|---|---|
| Unit Price with GST: | $0.11987 |

