2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU219LB5225KTNA01

DigiKey Part Number
587-MSASU219LB5225KTNA01TR-ND - Tape & Reel (TR)
587-MSASU219LB5225KTNA01CT-ND - Cut Tape (CT)
587-MSASU219LB5225KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU219LB5225KTNA01
Description
CAP CER 2.2UF 50V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU219LB5225KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,449
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.37800$3.78
50$0.28060$14.03
100$0.25030$25.03
500$0.19952$99.76
1,000$0.18382$183.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16028$641.12
8,000$0.15154$1,212.32
12,000$0.14716$1,765.92
20,000$0.14231$2,846.20
28,000$0.13947$3,905.16
40,000$0.13674$5,469.60
Manufacturers Standard Package
Unit Price without GST:$0.64000
Unit Price with GST:$0.70400