
MSASU105SB5473KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU105SB5473KFNA01TR-ND - Tape & Reel (TR) 587-MSASU105SB5473KFNA01CT-ND - Cut Tape (CT) 587-MSASU105SB5473KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU105SB5473KFNA01 |
Description | CAP CER 0.047UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU105SB5473KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04600 | $0.46 |
| 50 | $0.03080 | $1.54 |
| 100 | $0.02600 | $2.60 |
| 500 | $0.01848 | $9.24 |
| 1,000 | $0.01617 | $16.17 |
| 2,500 | $0.01374 | $34.35 |
| 5,000 | $0.01228 | $61.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01109 | $110.90 |
| 20,000 | $0.01010 | $202.00 |
| 30,000 | $0.00961 | $288.30 |
| 50,000 | $0.00907 | $453.50 |
| 70,000 | $0.00875 | $612.50 |
| 100,000 | $0.00844 | $844.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

