
MSAST063SCG301JFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST063SCG301JFNA01TR-ND - Tape & Reel (TR) 587-MSAST063SCG301JFNA01CT-ND - Cut Tape (CT) 587-MSAST063SCG301JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST063SCG301JFNA01 |
Description | CAP CER 300PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST063SCG301JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05800 | $0.58 |
| 50 | $0.03920 | $1.96 |
| 100 | $0.03370 | $3.37 |
| 500 | $0.02422 | $12.11 |
| 1,000 | $0.02132 | $21.32 |
| 2,500 | $0.01827 | $45.68 |
| 5,000 | $0.01644 | $82.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01418 | $212.70 |
| 30,000 | $0.01308 | $392.40 |
| 45,000 | $0.01252 | $563.40 |
| 75,000 | $0.01191 | $893.25 |
| 105,000 | $0.01155 | $1,212.75 |
| 150,000 | $0.01121 | $1,681.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

