
MSAST063SCG1R5BFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST063SCG1R5BFNA01TR-ND - Tape & Reel (TR) 587-MSAST063SCG1R5BFNA01CT-ND - Cut Tape (CT) 587-MSAST063SCG1R5BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST063SCG1R5BFNA01 |
Description | CAP CER 1.5PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04700 | $0.47 |
| 50 | $0.03140 | $1.57 |
| 100 | $0.02670 | $2.67 |
| 500 | $0.01894 | $9.47 |
| 1,000 | $0.01657 | $16.57 |
| 2,500 | $0.01410 | $35.25 |
| 5,000 | $0.01261 | $63.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01078 | $161.70 |
| 30,000 | $0.00988 | $296.40 |
| 45,000 | $0.00944 | $424.80 |
| 75,000 | $0.00894 | $670.50 |
| 105,000 | $0.00865 | $908.25 |
| 150,000 | $0.00837 | $1,255.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

