1 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST319HB5105MTNA01

DigiKey Part Number
587-MSAST319HB5105MTNA01TR-ND - Tape & Reel (TR)
587-MSAST319HB5105MTNA01CT-ND - Cut Tape (CT)
587-MSAST319HB5105MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST319HB5105MTNA01
Description
CAP CER 1UF 25V X5R 1206
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST319HB5105MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.22300$2.23
50$0.16120$8.06
100$0.14220$14.22
500$0.11002$55.01
1,000$0.10011$100.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08527$341.08
8,000$0.07976$638.08
12,000$0.07700$924.00
20,000$0.07395$1,479.00
28,000$0.07216$2,020.48
40,000$0.07044$2,817.60
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.41800