
LLDND4040MKT1R5MM | |
|---|---|
DigiKey Part Number | 587-LLDND4040MKT1R5MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLDND4040MKT1R5MM |
Description | FIXED IND 1.5UH 3.2A 65 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 3.2 A 65mOhm Max 1616 (4040 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.42613 | $426.13 |
| Unit Price without GST: | $0.42613 |
|---|---|
| Unit Price with GST: | $0.46874 |

