22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL21GBB5226MTNA01

DigiKey Part Number
587-MSASL21GBB5226MTNA01TR-ND - Tape & Reel (TR)
587-MSASL21GBB5226MTNA01CT-ND - Cut Tape (CT)
587-MSASL21GBB5226MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL21GBB5226MTNA01
Description
CAP CER 22UF 10V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL21GBB5226MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,747
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.20800$2.08
50$0.15000$7.50
100$0.13190$13.19
500$0.10178$50.89
1,000$0.09247$92.47
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08101$243.03
6,000$0.07541$452.46
9,000$0.07261$653.49
15,000$0.06950$1,042.50
21,000$0.06769$1,421.49
30,000$0.06594$1,978.20
Manufacturers Standard Package
Unit Price without GST:$0.36000
Unit Price with GST:$0.39600