
MSASU21GBB7225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU21GBB7225MTNA01TR-ND - Tape & Reel (TR) 587-MSASU21GBB7225MTNA01CT-ND - Cut Tape (CT) 587-MSASU21GBB7225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU21GBB7225MTNA01 |
Description | CAP CER 2.2UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU21GBB7225MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.24500 | $2.45 |
| 50 | $0.17780 | $8.89 |
| 100 | $0.15710 | $15.71 |
| 500 | $0.12222 | $61.11 |
| 1,000 | $0.11145 | $111.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09818 | $294.54 |
| 6,000 | $0.09170 | $550.20 |
| 9,000 | $0.08845 | $796.05 |
| 15,000 | $0.08485 | $1,272.75 |
| 21,000 | $0.08275 | $1,737.75 |
| 30,000 | $0.08073 | $2,421.90 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

