
LSQBA201212T101M | |
|---|---|
DigiKey Part Number | 587-LSQBA201212T101MTR-ND - Tape & Reel (TR) 587-LSQBA201212T101MCT-ND - Cut Tape (CT) 587-LSQBA201212T101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA201212T101M |
Description | FIXED IND 100UH 45MA 7 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Wirewound Inductor 45 mA 7Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA201212T101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 7Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13400 | $1.34 |
| 100 | $0.11020 | $11.02 |
| 1,000 | $0.09056 | $90.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08249 | $247.47 |
| 6,000 | $0.07778 | $466.68 |
| 9,000 | $0.07515 | $676.35 |
| 15,000 | $0.07197 | $1,079.55 |
| 21,000 | $0.06995 | $1,468.95 |
| 30,000 | $0.06787 | $2,036.10 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

