
MSASJ219JB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ219JB5106MTNA01TR-ND - Tape & Reel (TR) 587-MSASJ219JB5106MTNA01CT-ND - Cut Tape (CT) 587-MSASJ219JB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ219JB5106MTNA01 |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ219JB5106MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.12000 | $1.20 |
| 50 | $0.08320 | $4.16 |
| 100 | $0.07220 | $7.22 |
| 500 | $0.05400 | $27.00 |
| 1,000 | $0.04838 | $48.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03997 | $159.88 |
| 8,000 | $0.03685 | $294.80 |
| 12,000 | $0.03529 | $423.48 |
| 20,000 | $0.03356 | $671.20 |
| 28,000 | $0.03255 | $911.40 |
| 40,000 | $0.03158 | $1,263.20 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

