0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH32NSB7224KTNA01

DigiKey Part Number
587-MSASH32NSB7224KTNA01TR-ND - Tape & Reel (TR)
587-MSASH32NSB7224KTNA01CT-ND - Cut Tape (CT)
587-MSASH32NSB7224KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH32NSB7224KTNA01
Description
CAP CER 0.22UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH32NSB7224KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.40600$4.06
50$0.30180$15.09
100$0.27000$27.00
500$0.21594$107.97
1,000$0.19926$199.26
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.18555$371.10
4,000$0.17426$697.04
6,000$0.16861$1,011.66
10,000$0.16235$1,623.50
14,000$0.15869$2,221.66
20,000$0.15517$3,103.40
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.74800